345-136-556-802

Heilind Number:EDA345-136-556-802
Manufacturer:EDAC
Manufacturer Number:345-136-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-802

Detailed Description

Enhance connectivity within your electronic devices with this durable Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features 136 positions across two rows, allowing for efficient data transfer. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers high-temperature resistance for enhanced safety. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your devices with this essential component for seamless and reliable board-to-board connections.