345-136-556-804

Heilind Number:EDA345-136-556-804
Manufacturer:EDAC
Manufacturer Number:345-136-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-804

Detailed Description

Enhance your electronic connections with this robust and reliable Board-To-Board PCB Connector. Designed for optimal performance, it features two rows with a pitch of .1 inches and a total of 136 positions, ensuring seamless integration on your PCB. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, you can trust in its conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with this high-quality connector.