MS3459KS14S-2S

Heilind Number:EDA345-136-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS14S-2S
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS14S-2S
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-812

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Featuring two rows and a total of 136 positions, it offers ample space for seamless board-to-board integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Designed for straight mount orientation, it facilitates easy installation on PCBs. Elevate your connectivity with this essential component for your electronic projects.