345-136-556-878

Heilind Number:EDA345-136-556-878
Manufacturer:EDAC
Manufacturer Number:345-136-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 136-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and durability. Perfect for a wide range of applications, it is a vital component for achieving seamless and efficient PCB connections.