345-136-558-202

Heilind Number:EDA345-136-558-202
Manufacturer:EDAC
Manufacturer Number:345-136-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-558-202

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable performance. With two rows of 136 positions each, it offers ample space for intricate circuitry. The Copper Alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for seamless integration, it boasts a Right Angle mount orientation. Its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.