345-136-558-203

Heilind Number:EDA345-136-558-203
Manufacturer:EDAC
Manufacturer Number:345-136-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 136 contact positions, it offers ample connectivity for your devices. The copper alloy contact material and .1 inch pitch guarantee secure and efficient data transmission. Designed for easy installation, this connector boasts a right-angle mount orientation, fitting seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Upgrade your connectivity solutions with this top-of-the-line connector.