345-136-558-207

Heilind Number:EDA345-136-558-207
Manufacturer:EDAC
Manufacturer Number:345-136-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-558-207

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. Engineered for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts, each spaced at a pitch of .1 inch and a row spacing of .2 inches, it offers seamless connectivity for intricate PCB layouts. Boasting 136 positions, it provides ample room for multiple connections. The right-angle mount orientation adds versatility to its installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Elevate your PCB assembly projects with this essential connector.