345-136-558-212

Heilind Number:EDA345-136-558-212
Manufacturer:EDAC
Manufacturer Number:345-136-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-558-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it not only offers a secure fit but also adds a touch of color to your assembly. With two rows and 136 positions, it provides ample connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environmental conditions. Trust in its robust construction and (.1 in) pitch to deliver seamless performance for your PCB applications.