345-136-558-258

Heilind Number:EDA345-136-558-258
Manufacturer:EDAC
Manufacturer Number:345-136-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-558-258

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 136 contacts each, made of reliable Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless PCB integration, while the right-angle mount orientation offers versatile installation options. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this top-quality connector, a must-have for any electronic project.