345-136-558-503

Heilind Number:EDA345-136-558-503
Manufacturer:EDAC
Manufacturer Number:345-136-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-558-503

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers not just visual appeal but also reliable functionality. With two rows of 136 copper alloy contact positions, achieving seamless data transfer is effortless. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation adds versatility to your setup. Designed for optimal performance, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity game with this essential component.