345-136-558-504

Heilind Number:EDA345-136-558-504
Manufacturer:EDAC
Manufacturer Number:345-136-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-558-504

Detailed Description

Enhance connectivity with this versatile green board-to-board PCB connector, crafted for seamless integration in a variety of electronic setups. With a durable housing made from UL 94V-0 thermoplastic polyester and copper alloy contacts, it ensures both reliability and performance. Featuring two rows with a pitch of .1 inches and a total of 136 positions, it offers ample room for secure connections. Designed for right-angle mounting, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Upgrade your system with this essential connector for seamless data transmission.