345-136-558-512

Heilind Number:EDA345-136-558-512
Manufacturer:EDAC
Manufacturer Number:345-136-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-558-512

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for optimal performance, this connector features 136 positions across two rows, ensuring seamless data transmission. The rugged UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides easy and precise mating. Its right-angle mount orientation allows for convenient installation, and an operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB assembly with this high-quality connector, a crucial component for seamless electronic connections.