345-136-558-802

Heilind Number:EDA345-136-558-802
Manufacturer:EDAC
Manufacturer Number:345-136-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-558-802

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, boasting a robust design for optimal performance. Featuring a vibrant green color, this connector is not only functional but visually appealing. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient power transmission. With two rows and a pitch of .1 inches, it offers seamless integration into your setup. The right-angle mount orientation further adds to its versatility. With 136 positions, this connector caters to a wide range of connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic setup.