345-136-558-803

Heilind Number:EDA345-136-558-803
Manufacturer:EDAC
Manufacturer Number:345-136-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-558-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 136 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and low-resistance connections. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide variety of applications. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.