345-136-558-807

Heilind Number:EDA345-136-558-807
Manufacturer:EDAC
Manufacturer Number:345-136-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-558-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 136 positions across two rows, ensuring efficient data transfer. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization. Its right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Elevate your PCB design with this high-quality connector, a must-have in your arsenal of electronic components.