345-136-558-858

Heilind Number:EDA345-136-558-858
Manufacturer:EDAC
Manufacturer Number:345-136-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-558-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a dynamic Green color, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any environment. With two rows and a total of 136 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the contacts are made of sturdy Copper Alloy, guaranteeing reliable and efficient power transmission. Designed for convenience, it has a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation and maintenance. Its right-angle mount orientation further enhances accessibility, while its wide operating temperature range of -40 to 105°C ensures stability even in extreme conditions. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this high-quality and versatile component.