345-136-558-878

Heilind Number:EDA345-136-558-878
Manufacturer:EDAC
Manufacturer Number:345-136-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-558-878

Detailed Description

Experience seamless connectivity with our high-performance board-to-board PCB connector, designed for optimal efficiency in your electronic setups. With a sleek green housing made of UL 94V-0 thermoplastic polyester, this connector is not only durable but also environmentally friendly. Its copper alloy contact material ensures reliable transmission, while the 2-row design with 136 positions allows for versatile connections. Operating between -40 to 105°C, it guarantees steady performance even in extreme conditions. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB layouts, offering convenience and flexibility. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.