345-136-559-201

Heilind Number:EDA345-136-559-201
Manufacturer:EDAC
Manufacturer Number:345-136-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-559-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 136 positions across two rows, ensuring ample connection options. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the copper alloy contact material ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB-to-PCB connections. Its right-angle mount orientation allows for space-saving installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Trust in this connector for optimal performance in your electronic assemblies.