345-136-559-208

Heilind Number:EDA345-136-559-208
Manufacturer:EDAC
Manufacturer Number:345-136-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in a striking green hue. With a dual-row configuration and a total of 136 positions, it offers ample space for your connections. The copper alloy contacts ensure reliable conductivity, while the 3A amperage and .1-inch pitch meet industry standards for efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Whether for professional use or DIY projects, this right-angle mount connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.