345-136-559-212

Heilind Number:EDA345-136-559-212
Manufacturer:EDAC
Manufacturer Number:345-136-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-559-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a double-row design and 136 positions, it offers ample connectivity options. The right-angle mount orientation and 0.1-inch pitch make it versatile for various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this efficient and robust connector.