345-136-559-288

Heilind Number:EDA345-136-559-288
Manufacturer:EDAC
Manufacturer Number:345-136-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-559-288

Detailed Description

Enhance your PCB connectivity with this high-performance 136-position board-to-board connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3A. With a compact pitch of 0.1 inches and a row spacing of 0.2 inches, it offers efficient signal transmission in compact spaces. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this connector for seamless and durable interconnections.