345-136-559-502

Heilind Number:EDA345-136-559-502
Manufacturer:EDAC
Manufacturer Number:345-136-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-559-502

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. Its two rows of Copper Alloy contacts, totaling 136 positions, offer efficient power transmission at an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it enables precise alignment for optimal signal flow. The right-angle mount orientation allows for versatile installation on your PCB, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for demanding applications, this connector guarantees secure and stable connections for your electronic devices. Elevate your connectivity solutions with this essential component.