345-136-559-504

Heilind Number:EDA345-136-559-504
Manufacturer:EDAC
Manufacturer Number:345-136-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-559-504

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector, a crucial component for seamless data transfer in electronic devices. Designed for efficiency, its 136 positions ensure ample connectivity options, while the 2-row configuration and .1-inch pitch allow for optimal signal flow. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliable performance. With a right-angle mount orientation, it offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for a range of applications, this green connector is a must-have for your electronic projects. Elevate your connectivity experience with this high-quality solution.