345-136-559-512

Heilind Number:EDA345-136-559-512
Manufacturer:EDAC
Manufacturer Number:345-136-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-559-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, the perfect solution for seamless integration. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures both reliability and safety in operation. With a dual-row design and a total of 136 positions, it offers ample connectivity options for your projects. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Its right-angle mount orientation and a pitch of .1 inch, along with a row spacing of .2 inch, make it versatile for various PCB configurations. Designed for performance, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component for efficient and secure connections.