345-136-559-807

Heilind Number:EDA345-136-559-807
Manufacturer:EDAC
Manufacturer Number:345-136-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-559-807

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board Card Edge Connector. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and reliability. With two rows and a total of 136 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its right-angle mount orientation allows for seamless integration into your PCB setup. Upgrade your connectivity solutions with this high-quality connector.