345-136-559-812

Heilind Number:EDA345-136-559-812
Manufacturer:EDAC
Manufacturer Number:345-136-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-559-812

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 136 positions spread across 2 rows, ensuring ample connection points for your electronic components. The right-angle mount orientation offers convenience during installation, while the sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.