345-136-560-201

Heilind Number:EDA345-136-560-201
Manufacturer:EDAC
Manufacturer Number:345-136-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-560-201

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronics assembly. Featuring a vibrant Green hue and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees both durability and safety. With two rows of contact points made of Copper Alloy, it ensures reliable power transfer with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing accommodate 136 positions, facilitating intricate circuitry. Its straight mount orientation offers effortless installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your PCB connections with this essential component.