345-136-560-212

Heilind Number:EDA345-136-560-212
Manufacturer:EDAC
Manufacturer Number:345-136-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-560-212

Detailed Description

Enhance connectivity within your electronic devices with our latest Board-to-Board PCB Connector. Designed for seamless integration on printed circuit boards, this high-performance component features 136 positions across two rows, ensuring reliable connections for your system. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate efficient data transfer. With a robust amperage of 3A, this connector is suitable for various power and signal applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this essential component for smooth and dependable board-to-board connectivity in your projects.