345-136-560-288

Heilind Number:EDA345-136-560-288
Manufacturer:EDAC
Manufacturer Number:345-136-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-560-288

Detailed Description

Elevate your electronic connectivity with our green Board To Board PCB Connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance in any setting. Featuring two rows and a total of 136 positions, it offers ample space for secure connections. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mount orientations, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for diverse applications in the field of electronics. Upgrade your PCB connections with this essential component.