345-136-560-502

Heilind Number:EDA345-136-560-502
Manufacturer:EDAC
Manufacturer Number:345-136-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows of contact points made of Copper Alloy, it offers excellent conductivity and stability. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the 136-position layout allows for versatile connections. Designed for straight mounting orientation, it facilitates seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality to streamline your electronic projects with ease.