345-136-560-588

Heilind Number:EDA345-136-560-588
Manufacturer:EDAC
Manufacturer Number:345-136-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-560-588

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Board To Board PCB Connector in a sleek green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With 136 positions and a pitch of .1 inches, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Trust in its quality and precision for your PCB connectivity needs.