345-136-560-802

Heilind Number:EDA345-136-560-802
Manufacturer:EDAC
Manufacturer Number:345-136-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-560-802

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable signal transmission in demanding environments. With two rows of 136 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation facilitates easy installation onto PCBs, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in varied conditions. Ideal for a range of applications, this connector is a versatile solution for achieving efficient and secure board-to-board connections.