345-136-560-804

Heilind Number:EDA345-136-560-804
Manufacturer:EDAC
Manufacturer Number:345-136-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-560-804

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both reliability and safety in your circuitry. Featuring two rows of 136 copper alloy contacts, this connector offers seamless power transmission at an amperage of 3A. The compact .1-inch pitch and .2-inch row spacing make it ideal for compact PCB layouts. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in diverse environments. Elevate your connectivity solutions with this essential component.