345-138-500-212

Heilind Number:EDA345-138-500-212
Manufacturer:EDAC
Manufacturer Number:345-138-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-500-212

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 138 positions with a pitch of .1 inches, ensuring precise and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each row boasts a copper alloy contact material for optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality construction for efficient and secure PCB connections.