345-138-500-504

Heilind Number:EDA345-138-500-504
Manufacturer:EDAC
Manufacturer Number:345-138-500-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-500-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-500-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. With 138 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connections with this green connector, designed to meet your PCB assembly needs with precision and efficiency.