345-138-520-201

Heilind Number:EDA345-138-520-201
Manufacturer:EDAC
Manufacturer Number:345-138-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-520-201

Detailed Description

Enhance connectivity on your PCB with this board-to-board card edge connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance. With two rows of 138 positions each, it offers ample space for efficient data transfer. The 0.1-inch pitch and 0.2-inch row spacing make for easy installation, while the straight mount orientation enables secure attachment. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile choice for various applications in electronics and beyond. Upgrade your connectivity with this essential component.