345-138-520-204

Heilind Number:EDA345-138-520-204
Manufacturer:EDAC
Manufacturer Number:345-138-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, it ensures reliable operation even in challenging environments. With 138 positions spread across 2 rows and a pitch of .1 inches, this connector offers ample connectivity options while maintaining efficient space utilization. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation allows for easy installation. Operable in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.