345-138-520-212

Heilind Number:EDA345-138-520-212
Manufacturer:EDAC
Manufacturer Number:345-138-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-520-212

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With 138 positions spread across two rows, it offers ample connectivity options for your applications. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable and efficient transmission. The .1-inch pitch and .2-inch row spacing provide optimal signal integrity and space efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Trust in this connector for secure and stable board-to-board connections in your projects.