345-138-520-288

Heilind Number:EDA345-138-520-288
Manufacturer:EDAC
Manufacturer Number:345-138-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-520-288

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. With a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. With a total of 138 positions, it provides ample connectivity options for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.