345-138-520-558

Heilind Number:EDA345-138-520-558
Manufacturer:EDAC
Manufacturer Number:345-138-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-520-558

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 138 positions across two rows, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees both reliability and environmental compliance. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity while maintaining a compact form factor. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operable in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity with this essential component.