345-138-520-807

Heilind Number:EDA345-138-520-807
Manufacturer:EDAC
Manufacturer Number:345-138-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-520-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. With a double-row design and a total of 138 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing streamline installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Choose this straight mount connector for optimal signal transfer and seamless integration in your projects.