345-138-521-201

Heilind Number:EDA345-138-521-201
Manufacturer:EDAC
Manufacturer Number:345-138-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-201

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board-to-Board PCB Connector. Designed for optimal performance, its 138 positions, arranged in two rows with a .1-inch pitch and .2-inch row spacing, ensure seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring Copper Alloy contacts and a 3A amperage, it offers reliable power distribution. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and efficient. Upgrade your device's connectivity with this essential component.