345-138-521-202

Heilind Number:EDA345-138-521-202
Manufacturer:EDAC
Manufacturer Number:345-138-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 138 positions across two rows, ensuring ample connectivity for your applications. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any setting. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your setup with this essential component for optimal performance and connectivity.