345-138-521-203

Heilind Number:EDA345-138-521-203
Manufacturer:EDAC
Manufacturer Number:345-138-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 138 positions across two rows, ensuring seamless data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it’s ideal for a wide range of applications. Upgrade your electronic assemblies with this essential connector for optimal performance and longevity.