345-138-521-207

Heilind Number:EDA345-138-521-207
Manufacturer:EDAC
Manufacturer Number:345-138-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-207

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board to Board Card Edge Connector. Designed for seamless integration, this connector features 138 positions in a dual-row configuration, ensuring reliable data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating flawlessly in a temperature range from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic setups with this green-colored connector, perfect for demanding industrial environments.