345-138-521-208

Heilind Number:EDA345-138-521-208
Manufacturer:EDAC
Manufacturer Number:345-138-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-208

Detailed Description

Enhance connectivity between circuit boards with our efficient 138-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a straight mount orientation and a pitch of .1 inches, it facilitates secure and stable connections. The copper alloy contact material guarantees excellent conductivity, while the -40 to 105°C operating temperature range makes it suitable for a wide range of applications. Whether you're working on a DIY project or a professional installation, this green connector is a must-have for seamless and durable connections. Elevate your PCB connectivity with this essential component.