345-138-521-212

Heilind Number:EDA345-138-521-212
Manufacturer:EDAC
Manufacturer Number:345-138-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-212

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, designed for seamless integration in a variety of applications. Featuring 138 positions arranged in two rows with a pitch of .1 inches, this connector ensures efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation and a compact design, it offers easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial settings. Elevate your connectivity solutions with this essential component.