345-138-521-288

Heilind Number:EDA345-138-521-288
Manufacturer:EDAC
Manufacturer Number:345-138-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-288

Detailed Description

Enhance your electronic connection systems with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 138 positions with a pitch of .1 inch, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in any application. Crafted with precision, the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a compact two-row design, this connector is perfect for space-saving PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.