345-138-521-502

Heilind Number:EDA345-138-521-502
Manufacturer:EDAC
Manufacturer Number:345-138-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it is not only functional but visually appealing. With a sturdy UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable conductivity. Boasting two rows of 138 positions each, with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Upgrade your PCB connections with this essential component.