345-138-521-503

Heilind Number:EDA345-138-521-503
Manufacturer:EDAC
Manufacturer Number:345-138-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of Copper Alloy contacts, with a pitch of .1in and row spacing of .2in, provide seamless integration for up to 138 positions, facilitating efficient data transfer. Designed for straight mount orientation, it guarantees a secure fit on your PCB. With an operating temperature range of -40 to 105°C, this connector is ideal for use in various environments, making it a must-have component for your electronic assembly projects.